Connector Headers and PCB Receptacles
FTE-152-01-G-DV
Conn Unshrouded Header HDR 104 POS 0.8mm Solder ST SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
104
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
301VDC|213VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
41.6
Product Depth (mm)
4.57
Product Height (mm)
3.6
Mounting
Surface Mount

