Arrow Electronic Components Online
FTE10501GDV|SAMTEC|simage
FTE10501GDV|SAMTEC|limage
Connector Headers and PCB Receptacles

FTE-105-01-G-DV

Conn Unshrouded Header HDR 10 POS 0.8mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.2
  • Maximum Current Rating (A)
    2.2/Contact
  • Maximum Voltage Rating
    301VDC|213VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    4
  • Product Depth (mm)
    4.57
  • Product Height (mm)
    3.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources