Connector Terminals
FTD75-8-D
Ferrules Terminal 20-22AWG Copper White PIN 15mm Tin PAN-TERM® Bag
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
20-22
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Packaging
Bag
Product Length (mm)
15
Product Depth (mm)
4.6
Color
White
Tradename
PAN-TERM®
Mounting
Cable Mount

