Arrow Electronic Components Online
Fiber Optic Transceivers

FTCD4533E2PCM

400G-DR4+ QSFP-DD Transceiver

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • HTS
    EA
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.5
  • Package Width
    18.35
  • Package Length
    58.26 + 20(Max)
  • PCB changed
    76
  • Pin Count
    76

Documentation and Resources

Datasheets
Design resources