Arrow Electronic Components Online
FTAS00104A5|NKK|simage
FTAS00104A5|NKK|limage
LCD Touch Screens

FTAS00-104A5

Touch Screen Resistive USB/RS232 10.4in 80% 8-Pin

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Input Type
    Finger|Pen
  • LCD Size (in)
    10.4
  • Touch Technology
    Resistive
  • Light Transmission (%)
    80
  • Active Area (mm)
    219.9x167.9
  • Glass Thickness (mm)
    1.8
  • Cable Interface
    USB/RS232
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    2.1 mm
  • Package Width
    236.5 mm
  • Package Length
    183.3 mm
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources