Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Input Type
Finger, Stylus
LCD Size (in)
10.6
Touch Technology
Resistive
Light Transmission (%)
80
Outline Dimensions (mm)
247.8x154.8x2.1
Cable Interface
USB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
2.1
Package Width
154.8
Package Length
247.8
PCB changed
4
Pin Count
4
Order Quantity

