Arrow Electronic Components Online
FT4232HLTRAY|FTDI|simage
FT4232HLTRAY|FTDI|limage
USB Interface ICs

FT4232HL-TRAY

Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin LQFP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB to UART/MPSSE
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480
  • Maximum Operating Frequency (MHz)
    12(Typ)
  • Protocols Supported
    USB 2.0
  • Interface Type
    FIFO/I2C/JTAG/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.62|2.97
  • Maximum Operating Supply Voltage (V)
    1.98|3.63
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Typical Supply Current (mA)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources