Arrow Electronic Components Online
FT4222HQT|FTDI|simage
FT4222HQT|FTDI|limage
USB Interface ICs

FT4222HQ-T

Full Speed/High Speed USB Interface Device USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin VQFN EP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB Interface Device
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480
  • Maximum Operating Frequency (MHz)
    12(Typ)
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/SPI
  • Minimum Operating Supply Voltage (V)
    1.62|2.25|2.97|4.5
  • Maximum Operating Supply Voltage (V)
    1.98|2.75|3.63|5.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Typical Supply Current (mA)
    78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources