Interface Controllers
FT4222HQ-D-T
I2C to SPI Bridge I2C/SPI Interface 1.8V/3.3V/5V 32-Pin VQFN EP Tray
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Function
I2C to SPI Bridge
Interface Type
I2C|SPI
Minimum Operating Supply Voltage (V)
1.62|2.97|4.5
Maximum Operating Supply Voltage (V)
1.98|3.63|5.5
Typical Operating Supply Voltage (V)
1.8|3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32

