Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Category
USB Android Host IC
Interface Type
Parallel/Serial
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Supply Current (mA)
25(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
32
Lead Shape
Gull-wing

