Arrow Electronic Components Online
FT3001UMX|ONSEMI|simage
FT3001UMX|ONSEMI|limage
Timers

FT3001UMX

Standard Timer Single -40°C 85°C 10-Pin UQFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Maximum High Level Output Current (mA)
    -0.1
  • Maximum Low Level Output Current (mA)
    0.5
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Maximum Quiescent Current (mA)
    0.001
  • Maximum Power Dissipation (mW)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    1.4
  • Package Length
    1.8
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources