Top Searched
USB Interface ICs
FT260Q-T
Full Speed/High Speed USB to I2C/UART Bridge USB 1.1/USB 2.0 1.8V/2.5V/3.3V/5V Tray 28-Pin WQFN EP
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
USB to I2C/UART Bridge
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Operating Frequency (MHz)
48
Protocols Supported
USB 1.1/USB 2.0
Interface Type
I2C/UART/SMBUS
Minimum Operating Supply Voltage (V)
2.97|4.5|1.62|2.25
Maximum Operating Supply Voltage (V)
1.98|2.75|3.63|5.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Typical Supply Current (mA)
23.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
28

