Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
USB to Basic UART IC
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Data Rate (Mbps)
480
Maximum Operating Frequency (MHz)
12.02
Protocols Supported
USB 2.0
Interface Type
UART/USB
Minimum Operating Supply Voltage (V)
1.8|3.3|4
Maximum Operating Supply Voltage (V)
5.25
Typical Supply Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

