Universal Asynchronous Receiver Transmitter- UARTs
FT231XS-R
USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP T/R
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Transmit FIFO (byte)
512
Receive FIFO (byte)
512
Maximum Data Rate
3MBd
Transmitter and Receiver FIFO Counter
No
Standard Supported
RS-485|RS-422|RS-232
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
8.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
DMA Support
No
False Start Bit Detection
No
Automatic Software Flow Control
No
Supplier Temperature Grade
Extended
Automatic Hardware Flow Control
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.91
Package Length
8.66
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

