Arrow Electronic Components Online
FT230XSU|FTDI|limage
FT230XSU|FTDI|simage
Top Searched
USB Interface ICs

FT230XS-U

Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tube 16-Pin SSOP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB to Basic UART IC
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed|High Speed
  • Maximum Data Rate (Mbps)
    480
  • Maximum Operating Frequency (MHz)
    12.02
  • Protocols Supported
    USB 1.1/USB 2.0
  • Interface Type
    UART/USB
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.91
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources