Arrow Electronic Components Online
FT2232HQTRAY|FTDI|limage
FT2232HQTRAY|FTDI|simage
USB Interface ICs

FT2232HQ-TRAY

High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB to UART/FIFO
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Maximum Data Rate (Mbps)
    480
  • Maximum Operating Frequency (MHz)
    12(Typ)
  • Protocols Supported
    USB 2.0
  • Interface Type
    I2C/UART
  • Minimum Operating Supply Voltage (V)
    3|1.62
  • Maximum Operating Supply Voltage (V)
    3.6|1.98
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Typical Supply Current (mA)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources