USB Interface ICs
FT2232HQ-REEL
High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin QFN EP
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB to UART/FIFO
USB Transceiver
Yes
USB Speed Type
High Speed
Maximum Data Rate (Mbps)
480
Maximum Operating Frequency (MHz)
12(Typ)
Protocols Supported
USB 2.0
Interface Type
I2C/UART
Minimum Operating Supply Voltage (V)
1.62|3
Maximum Operating Supply Voltage (V)
1.98|3.6
Typical Operating Supply Voltage (V)
1.8|3.3
Typical Supply Current (mA)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead

