Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
USB to UART/FIFO
USB Transceiver
Yes
USB Speed Type
High Speed
Maximum Data Rate (Mbps)
480
Maximum Operating Frequency (MHz)
12(Typ)
Protocols Supported
USB 2.0
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.62|3
Maximum Operating Supply Voltage (V)
1.98|3.6
Typical Operating Supply Voltage (V)
1.8|3.3
Typical Supply Current (mA)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Width
29.15
Package Length
35.58
PCB changed
52
Pin Count
52