Arrow Electronic Components Online
FT2232DREEL|FTDI|limage
FT2232DREEL|FTDI|simage
Top Purchased
USB Interface ICs

FT2232D-REEL

Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB to UART/FIFO
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    12
  • Protocols Supported
    USB 2.0
  • Interface Type
    UART
  • Minimum Operating Supply Voltage (V)
    3|4.35
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources