Arrow Electronic Components Online
Interface Modules

FT-MOD-4232HUB

USB Hi-Speed Serial/Hub Module USB 2.0 36-Pin DIP

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    USB Hi-Speed Serial/Hub Module
  • Data Rate (Mbps)
    480
  • Standard Supported
    USB 2.0
  • Mounting
    Through Hole
  • Package Height
    17.38
  • Package Width
    23.37
  • PCB changed
    36
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    36
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources