Arrow Electronic Components Online
FT170318001|EBMPAPST|simage
FT170318001|EBMPAPST|limage
Blowers and Fans

FT-170-318-001

AC Fan Axial Sintec-Sleeve Bearing 115V 318CFM 56dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    54
  • Maximum Airflow (CFM)
    318
  • Noise Level (dB)
    56
  • Bearing Type
    Sintec-Sleeve
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    482.6
  • Product Depth (Metric) (mm)
    211
  • Product Height (Metric) (mm)
    43
Order Quantity

Documentation and Resources

Datasheets
Design resources