Arrow Electronic Components Online
FSV1045V|ONSEMI|simage
FSV1045V|ONSEMI|limage
Rectifiers

FSV1045V

Diode Schottky 45V 10A 3-Pin(2+Tab) TO-277 T/R

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    45
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    300
  • Maximum Forward Voltage (V)
    0.44
  • Peak Reverse Current (uA)
    220
  • Maximum Junction Ambient Thermal Resistance
    100°C/W
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    32
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    5.91
  • Package Length
    4.44
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-277
  • Pin Count
    3
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources