Arrow Electronic Components Online
FSUSB22MTCX|ONSEMI|simage
FSUSB22MTCX|ONSEMI|limage
Analog Switch Multiplexers

FSUSB22MTCX

Analog Switch Quad SPDT 16-Pin TSSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Data Rate (Mbps)
    480
  • Maximum Propagation Delay Time (ns)
    0.25(Typ)@3V
  • Maximum Turn-On Time (ns)
    4.5(Typ)@3V
  • Maximum Turn-Off Time (ns)
    2.5(Typ)@3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    750(Typ)@3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    7@3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    10
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources