Bus Switches
FSTU32160MTDX
Multiplexer/Demultiplexer Bus Switch 1-Element 32-IN 56-Pin TSSOP W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
FST
Configuration
16 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
32
Number of Outputs per Chip
16
Absolute Propagation Delay Time (ns)
35
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@4V to 5.5V
Maximum On Resistance (Ohm)
11(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
3
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
6.1 mm
Package Length
14 mm
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
56
Lead Shape
Gull-wing

