Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
160
Peak Non-Repetitive Forward Surge Current (A)
1200
Maximum Forward Voltage (V)
0.88
Peak Reverse Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
10.67(Max)
Package Length
61.21(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-249AB
Pin Count
3
We don't have prices now, please check later.
Order Quantity

