Switch Tactile
FSMH
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile
Pole Throw Configuration
SPST
Actuator Style
Rectangular Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
20000
Mechanical Life (Cycles)
20000
Operating Force (N)
1.3
Actuator Length (mm)
1.5
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
0.38
Terminal Pitch (mm)
6.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Loose
Body Length (mm)
6
Body Depth (mm)
3.5
Body Height (mm)
3.5
Product Length (mm)
7.9
Product Depth (mm)
3.5
Product Height (mm)
5
Contact Material
Stainless Steel/Silver

