Arrow Electronic Components Online
FSM4JSMATR|TE|simage
FSM4JSMATR|TE|limage

FSM4JSMATR

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Operating Force (N)
    1.57
  • Actuator Length (mm)
    1.4
  • Number of Rows
    2
  • Row Spacing (mm)
    9.1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    2
  • Terminal Pitch (mm)
    4.52
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6
  • Body Depth (mm)
    6
  • Body Height (mm)
    3.6
  • Product Length (mm)
    6
  • Product Depth (mm)
    10
  • Product Height (mm)
    5.25
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy
  • Family/Series
    FSMJSMA
  • ALIAS
    4-1437565-2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1200
Order Quantity

Documentation and Resources

Datasheets
Design resources