Arrow Electronic Components Online
FSM101|RECTRON|simage
FSM101|RECTRON|limage
Rectifiers

FSM101

Diode Switching 50V 1A 2-Pin MELF

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Diameter
    2.7(Max)
  • Mounting
    Surface Mount
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources