Arrow Electronic Components Online
FSL518APG|ONSEMI|simage
FSL518APG|ONSEMI|limage
AC to DC Switching Converters

FSL518APG

AC to DC Switching Converter Flyback 106kHz Tube 7-Pin PDIP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FSL518APG
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    9
  • Maximum Supply Voltage (V)
    11
  • Maximum Supply Current (mA)
    2
  • Maximum Switching Frequency (kHz)
    106
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources