AC to DC Switching Converters
FSL206MRLX
AC to DC Switching Converter SMPS Controller 9V 73kHz T/R 8-Pin PDIP SMD
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FSL206MRLX
Automotive
No
PPAP
No
Topology
SMPS Controller
Maximum Supply Voltage (V)
26
Minimum Under Voltage Lock Out (V)
7
Typical Under Voltage Lock Out (V)
8
Maximum Under Voltage Lock Out (V)
9
Maximum Supply Current (mA)
1.3
Maximum Switching Frequency (kHz)
73
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.6(Max)
Package Width
6.6(Max)
Package Length
10(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

