Arrow Electronic Components Online
FSI15010LDEAD|SAMTEC|simage
FSI15010LDEAD|SAMTEC|limage
Connector Headers and PCB Receptacles

FSI-150-10-L-D-E-AD

Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    One Piece Board Stacker
  • Gender
    HDR
  • Number of Contacts
    100
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.8/Contact
  • Maximum Voltage Rating
    311VDC|220VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    72.1
  • Product Depth (mm)
    10.28
  • Product Height (mm)
    11.4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources