Connector Headers and PCB Receptacles
FSH-110-04-L-DH-SL-TR
Conn Wire to Board HDR 20 POS 1.27mm Solder RA Side Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Current Rating (A)
2.6/Contact
Maximum Voltage Rating
301VDC|213VAC
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
17.78
Product Depth (mm)
11.79
Product Height (mm)
3.94
Mounting
Surface Mount

