Arrow Electronic Components Online
FSGM0565RLDTU|ONSEMI|simage
FSGM0565RLDTU|ONSEMI|limage
AC to DC Switching Converters

FSGM0565RLDTU

AC to DC Switching Converter Flyback 13V 72kHz Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    7.5
  • Maximum Supply Voltage (V)
    26
  • Minimum Under Voltage Lock Out (V)
    11
  • Typical Under Voltage Lock Out (V)
    12
  • Maximum Under Voltage Lock Out (V)
    13
  • Maximum Supply Current (mA)
    2
  • Maximum Switching Frequency (kHz)
    72
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources