Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9026.90.60.00
Automotive
No
PPAP
No
Sensor Type
Force Sensor
Module/IC Classification
IC
Maximum Operating Force
20N
Vibration Rating (g)
20
Shock Rating (g)
150
Typical Response Time (ms)
0.1
Typical Output Resistance (Ohm)
5000
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity Error (%)
±0.5
Packaging
Blister
Order Quantity

