Arrow Electronic Components Online
FSD786D|PANDUIT|simage
FSD786D|PANDUIT|limage
Connector Terminals

FSD78-6-D

Ferrules Terminal 16AWG Copper Black PIN 12.5mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Polypropylene
  • Packaging
    Bag
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    4
  • Color
    Black
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources