Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Packaging
Bag
Product Length (mm)
18.5
Product Depth (mm)
3.6
Color
Red
Tradename
PAN-TERM®
Mounting
Cable Mount

