Arrow Electronic Components Online
FSD7710D|PANDUIT|simage
FSD7710D|PANDUIT|limage
Connector Terminals

FSD77-10-D

Ferrules Terminal 18AWG Copper Red 16.5mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polypropylene
  • Packaging
    Bag
  • Product Length (mm)
    16.5
  • Product Depth (mm)
    3.6
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources