Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Maximum Continuous DC Collector Current (A)
5
Maximum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.7(Max)
Package Width
27(Max)
Package Length
44.2(Max)
PCB changed
27
Supplier Package
SPM27-BA
Pin Count
27
We don't have prices now, please check later.
Order Quantity

