Arrow Electronic Components Online
FSB70325|ONSEMI|simage
FSB70325|ONSEMI|limage
Intelligent Power Modules - IPMs

FSB70325

IPM MOSFET 250V 4.1A 27-Pin PQFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Under Voltage
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Continuous Drain Current (A)
    4.1
  • Maximum Isolation Voltage (Vrms)
    1500
  • Maximum Power Dissipation (W)
    49
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.35(Max)
  • Package Width
    12.9
  • Package Length
    12.9
  • PCB changed
    27
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    27
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources