Arrow Electronic Components Online
FSB50550AB|ONSEMI|simage
FSB50550AB|ONSEMI|limage
Intelligent Power Modules - IPMs

FSB50550AB

IPM MOSFET 500V 2A 21-Pin DIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Under Voltage
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Isolation Voltage (Vrms)
    1500
  • Maximum Power Dissipation (W)
    14.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3(Max)
  • Package Width
    12
  • Package Length
    29
  • PCB changed
    21
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    21

Documentation and Resources

Datasheets
Design resources