Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MOSFET
Configuration
Hex
Number of Phases
Three
Protection Type
Under Voltage
Maximum Drain-Source Voltage (V)
600
Maximum Continuous Drain Current (A)
1.7
Maximum Isolation Voltage (Vrms)
1500
Maximum Power Dissipation (W)
12.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
3.3(Max)
Package Width
12
Package Length
29
PCB changed
23
Standard Package Name
DIP
Supplier Package
SPM5E-023
Pin Count
23
We don't have prices now, please check later.
Order Quantity

