Arrow Electronic Components Online
FSAL200QSCX|ONSEMI|simage
FSAL200QSCX|ONSEMI|limage
Analog Switch Multiplexers

FSAL200QSCX

Analog Multiplexer Quad 2:1 16-Pin QSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Quad 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Maximum Data Rate (Mbps)
    51.8
  • Maximum Turn-On Time (ns)
    28(Typ)@3.6V
  • Maximum Turn-Off Time (ns)
    5(Typ)@5.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    137(Typ)@5.5V|110(Typ)@3.6V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum High Level Output Current (mA)
    120
  • Maximum On Resistance (Ohm)
    22@3.6V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.24(Min)
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources