Arrow Electronic Components Online
FSAGPNXX001RC4C5|HONEYWEL|simage
FSAGPNXX001RC4C5|HONEYWEL|limage
Force Sensors and Load Cells

FSAGPNXX001RC4C5

Force Sensor Module 1lb Force 0.42ms 5.25V

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Force Sensor
  • Module/IC Classification
    Module
  • Maximum Operating Force
    1lb
  • Vibration Rating (g)
    16.9
  • Shock Rating (g)
    1500
  • Typical Response Time (ms)
    0.42
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources