Arrow Electronic Components Online
FSA4480UCXZ010|ONSEMI|simage
FSA4480UCXZ010|ONSEMI|limage
USB Interface ICs

FSA4480UCX-Z010

USB Type C Analog Audio Switch with Protection USB C Analog Audio Switch

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    2.24
  • Package Length
    2.28
  • PCB changed
    25
  • Supplier Package
    WLCSP
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources