Arrow Electronic Components Online
FSA221UMX|ONSEMI|simage
FSA221UMX|ONSEMI|limage
Analog Switch Multiplexers

FSA221UMX

Analog Switch Single DPDT 10-Pin UQFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single DPDT
  • Switch Architecture
    DPDT
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.25(Typ)@3V@4.25V
  • Maximum Turn-On Time (ns)
    10000@3V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    10000@3V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    720(Typ)@3V@4.25V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    3|4.25
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    4.2|5.5
  • Maximum High Level Output Current (mA)
    50
  • Maximum On Resistance (Ohm)
    6@4.25V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Propagation Delay Test Condition (pF)
    0
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48 mm
  • Package Width
    1.4 mm
  • Package Length
    1.8 mm
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources