Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FSA1156L6X
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SPST
Switch Architecture
SPST
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
30(Typ)@3.6V
Maximum Turn-Off Time (ns)
25(Typ)@3.6V
Maximum Frequency (25°C) @ Vcc (MHz)
300(Typ)@3.6V|300(Typ)@5.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Low Level Output Current (mA)
200
Maximum On Resistance (Ohm)
2.5@2.7V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
1 mm
Package Length
1.45 mm
PCB changed
6
Supplier Package
MicroPak
Pin Count
6
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

