IGBT Modules
FS820R08A6P2BBPSA1
Trans IGBT Module N-CH 750V 450A 714W Automotive 33-Pin AG-HYBRIDD-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Channel Type
N
Configuration
Hex
Typical Collector-Emitter Saturation Voltage (V)
1.3
Maximum Collector-Emitter Voltage (V)
750
Maximum Power Dissipation (mW)
714
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
450
Maximum Gate Emitter Leakage Current (uA)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Screw
Package Height
32
Package Width
100.5
Package Length
154.5
PCB changed
33
Supplier Package
AG-HYBRIDD-1
Pin Count
33
Order Quantity

