Connector Headers and PCB Receptacles
FS5-15-04.0-L-DV-TH-K-TR
Conn High Speed Floating Contact RCP 30 POS 0.5mm Solder ST Top Entry Thru-Hole T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
High Speed Floating Contact
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
1.8/Contact
Maximum Voltage Rating
255VDC|180VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
14.95
Product Depth (mm)
9.7
Product Height (mm)
4.4
Mounting
Through Hole
Order Quantity

