Arrow Electronic Components Online
FS36030|TRIADM|simage
FS36030|TRIADM|limage
Power Transformers

FS36-030

Power Transformer 2500Vrms 1.1VA 8 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Split Pack Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    60|30
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    18|36
  • High Potential
    2500Vrms
  • Power Rating
    1.1VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    34.9
  • Product Height (mm)
    23.8
  • Product Depth (mm)
    28.6

Documentation and Resources

Datasheets
Design resources