Microcontrollers - MCUs
FS32K148UJT0VLQT
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
112
Maximum Clock Rate (MHz)
112
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
156
No. of Timers
10
Number of ADCs
2
ADC Channels
32/32
ADC Resolution (bit)
12/12
DAC Channels
1
USART
0
UART
3
USB
0
SPI
3
I2C
2
I2S
0
CAN
3
Ethernet
1
Number of Watchdog Timers
1
Analog Comparators
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

